Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm

Subtotal (1 unit)*

PHP83,888.78

(exc. VAT)

PHP93,955.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP83,888.78

*price indicative

RS Stock No.:
661-883
Mfr. Part No.:
40031018.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Wheeled

No

Material

Steel

Depth

325mm

Standards/Approvals

No

Width

1.05m

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio standard duty shelf cupboard is expertly designed to provide robust storage solutions in various environments. Crafted with a durable steel housing and featuring double reinforced doors, it ensures both security and accessibility. This clever cabinet incorporates three adjustable height galvanised steel shelves, allowing you to customise the layout to suit your storage needs. Finished in an attractive powder coat paint, available in both RAL 7035 light grey and RAL 3004 crimson red, it seamlessly blends functionality with a professional appearance. Measuring 1050mm in width, 325mm in depth, and 2000mm in height, this cupboard is ideal for both commercial and industrial settings, supporting a load capacity of 75kg per shelf and making it a reliable choice for your storage requirements.

Robust steel housing ensures longevity and durability in demanding environments

Double reinforced doors enhance security and provide easy access

Three adjustable galvanised steel shelves allow flexible storage configurations

Stylish powder coat finish protects against wear and enhances aesthetics

Plain door type adds a sleek design element while ensuring secure closure

Constructed from high quality sheet steel for added strength and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy