Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-731
- Mfr. Part No.:
- 40022066.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP229,959.23
(exc. VAT)
PHP257,554.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP229,959.23 |
*price indicative
- RS Stock No.:
- 661-731
- Mfr. Part No.:
- 40022066.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 650mm | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 650mm | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard serves as a robust storage solution, designed to streamline organisation and accessibility in both professional and domestic settings. Crafted from heavy-duty sheet steel, this cupboard features a reinforced housing that withstands a total capacity of up to 1.5 tonnes. Enhanced by double louvre panel lined doors and equipped with an 18-piece Eurobox kit alongside six adjustable galvanised steel shelves, each supporting 100 kg, it offers a versatile space tailored to your storage needs. The elegant finish in durable powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, not only adds aesthetic appeal but also ensures resilience against wear and tear. With dimensions of 1300mm in width, 650mm in depth, and 2000mm in height, this cupboard is meticulously engineered for both functionality and style.
Constructed with heavy duty sheet steel for enhanced durability
Double louvre panel lined doors provide improved ventilation and easy access
Includes an 18 piece Eurobox kit for efficient organisation
Offers six adjustable galvanised steel shelves each with a load capacity of 100 kg
Elegant powder coat finish that resists chipping and scratching
Designed to fit seamlessly into various settings both at home and in the workplace
Dimensions ensure ample storage without compromising on floor space
