Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-717
- Mfr. Part No.:
- 40301036.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP312,627.62
(exc. VAT)
PHP350,142.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP312,627.62 |
*price indicative
- RS Stock No.:
- 661-717
- Mfr. Part No.:
- 40301036.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is a robust and versatile storage solution designed for heavy duty use in professional environments. Featuring a reinforced steel housing with a remarkable total capacity of up to 1.5 tonnes, this cupboard is tailored to meet the demands of industrial settings. The double window panel doors, complemented by four sliding vertical louvre panels, not only provide easy access but also enhance visibility of contents. Finished in a durable powder coat paint in both light grey (RAL 7035) and anthracite grey (RAL 7016), the cupboard is built to withstand daily wear while seamlessly fitting into modern workspaces. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, it is designed for efficient storage without compromising on style.
Heavy duty reinforced steel construction ensures exceptional durability and longevity
Generous total capacity of up to 1.5 tonnes meets the needs for substantial storage
Double window panel doors facilitate easy access and allow for quick inventory checks
Four sliding vertical louvre panels optimise space utilisation and enhance organisation
Finished in durable powder coat paint adds a sleek appearance while resisting chipping and scratching
Weighing 205.80 kg it provides a stable storage solution for heavy items without compromising safety
Related links
- Bott 2 Door Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
