Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-592
- Mfr. Part No.:
- 40021118.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP163,242.88
(exc. VAT)
PHP182,832.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP163,242.88 |
*price indicative
- RS Stock No.:
- 662-592
- Mfr. Part No.:
- 40021118.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Bin Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Bin Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is designed to meet the rigorous demands of any workspace, combining durability with practicality. With its robust steel housing and impressive total capacity of up to 1.5 tonnes, this cupboard is perfect for organising tools, components, or materials safely. It features a louvre back panel and comes equipped with a 25-piece bin kit, ensuring everything has its place. The cupboard also boasts three adjustable height galvanised steel shelves, capable of holding up to 100kg each, providing flexibility for various storage needs. Finished in a striking combination of light grey and crimson red powder coat paint, it blends functionality with an eye-catching aesthetic, making it a valuable addition to any environment. The overall dimensions of 1050x650x2000mm ensure ample storage without taking up excessive floor space.
Heavy duty reinforced steel housing ensures strength and long lasting use
Comes with a 25 piece bin kit for versatile storage solutions
Three adjustable galvanised steel shelves allow for customisable storage heights
Each shelf supports a load of up to 100kg catering to hefty items
Durable powder coated finish enhances resistance to wear and tear
Striking colour combination of RAL 7035 light grey and RAL 3004 crimson red adds aesthetic appeal
Louvre back panel maximises organisation and accessibility of items
Generously sized dimensions fit comfortably in various workspaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
