Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-667
- Mfr. Part No.:
- 40022087.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP183,650.28
(exc. VAT)
PHP205,688.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP183,650.28 |
*price indicative
- RS Stock No.:
- 661-667
- Mfr. Part No.:
- 40022087.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is expertly designed to combine robust functionality with exceptional capacity. Ideal for industrial and workshop environments, this heavy-duty storage solution boasts a reinforced steel housing with a total capacity of up to 1.5 tonnes. The cupboard features double perfo panel lined, reinforced doors, ensuring reliable protection for your tools and equipment. Equipped with three adjustable height, galvanised steel shelves, capable of holding up to 160 kg each, and three spacious drawers designed with 100% extension slides, this cupboard provides efficient organisation and accessibility. Finished in a striking powder coat paint in crimson red and light grey, the cupboard not only delivers on performance but also adds a touch of style to any workspace.
Heavy duty reinforced steel housing ensures durability and longevity
Three adjustable galvanised steel shelves each support up to 160 kg
Three drawers with 100% extension slides allow for easy access to stored items
Finished in a durable powder coat for a stylish and resilient appearance
Double perfo panel lined doors offer enhanced protection and security
Robust and functional design suitable for industrial and workshop environments
Main colours include crimson red and light grey providing a modern aesthetic
Perfect for organised storage and efficient workspace management
