Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 650 mm
- RS Stock No.:
- 661-626
- Mfr. Part No.:
- 40402164.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP192,029.57
(exc. VAT)
PHP215,073.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP192,029.57 |
*price indicative
- RS Stock No.:
- 661-626
- Mfr. Part No.:
- 40402164.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Depth | 650mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 890mm | ||
Depth 650mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to provide an efficient storage solution for various tools and materials. With five drawers built to accommodate a range of items, this cabinet features a robust, reinforced steel housing that ensures durability and stability. Ideal for workshops and professional environments, the cabinet includes 100% extension drawers equipped with drawer blocking for added safety. Finished in a striking light grey powder coat, it not only offers an aesthetically pleasing appearance but also resistance to wear and corrosion. Its compact dimensions make it suitable for various workspaces, ensuring an organised and tidy environment while allowing easy access to stored items.
Constructed from heavy duty sheet steel for enhanced durability
Designed with a robust powder coated finish in light grey for a modern look
Features five spacious drawers each with a specific height to accommodate diverse tools
Drawers possess a load capacity of up to 50 kg suitable for heavy duty use
Incorporates drawer blocking technology to prevent accidental opening of multiple drawers
Comes with 125mm diameter castors for easy mobility across the workshop
Compact dimensions of 1050x650x890mm make it perfect for various spaces
Provides an organised and functional workspace ultimately improving efficiency
