Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-597
- Mfr. Part No.:
- 40021162.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,934.75
(exc. VAT)
PHP167,926.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,934.75 |
*price indicative
- RS Stock No.:
- 661-597
- Mfr. Part No.:
- 40021162.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Width | 1.05m | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Width 1.05m | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is expertly designed to enhance your workspace efficiency, boasting a robust, reinforced steel housing with an impressive total capacity of up to 1.5 tonnes. This versatile cupboard features double perfo panel lined doors, promoting optimal storage and organisation. The inclusion of a multiplex worktop/shelf along with 1 adjustable galvanised steel shelf (capable of supporting 100kg) ensures practicality, while two smoothly gliding 125mm drawers, equipped with 100% extension slides (holding up to 75kg), offer ample storage for tools and materials. Finished in a stylish and durable powder coat paint with a striking crimson red and light grey colour scheme, this cupboard not only serves practical needs but also enhances the aesthetic appeal of any workshop environment.
Heavy duty reinforced steel construction guarantees longevity
Double perfo panel lined doors facilitate easy access to stored items
Multiplex worktop or shelf allows for versatile use as a workspace
Adjustable galvanised steel shelf enables customised storage solutions
Two 125mm drawers with 100% extension slides ensure full access to contents
Each drawer supports up to 75kg catering to heavy duty storage
Finished in RAL 3004 crimson red and RAL 7035 light grey for a contemporary look
Powder coated surface for enhanced durability and easy maintenance
