Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 650 mm
- RS Stock No.:
- 661-579
- Mfr. Part No.:
- 40022060.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP138,809.13
(exc. VAT)
PHP155,466.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP138,809.13 |
*price indicative
- RS Stock No.:
- 661-579
- Mfr. Part No.:
- 40022060.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1300mm | |
| Standards/Approvals | No | |
| Height | 2000mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1300mm | ||
Standards/Approvals No | ||
Height 2000mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is the ideal storage solution for any workspace, designed with a robust reinforced steel housing capable of supporting up to 1.5 tonnes of total capacity. Featuring an elegant design with double window panel doors, this cupboard offers accessibility and a sleek appearance. It comes equipped with four adjustable galvanised steel shelves, each with a load capacity of 160kg, allowing for versatile organisation of tools and materials. Finished in durable powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, it not only meets the demands of heavy-duty use but also adds a modern touch to your environment. With dimensions of 1300x650x2000mm, this cupboard effortlessly fits into various settings, making it an essential addition to any workshop or storage area.
Heavy duty reinforced steel housing ensures exceptional durability
Double window panel doors provide easy visibility and access
Four adjustable galvanised steel shelves offer flexible storage options
Each shelf supports up to 160kg making it suitable for heavy tools and equipment
Powder coated surface enhances resistance to wear and tear
