Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 650mm, 650 mm
- RS Stock No.:
- 661-558
- Mfr. Part No.:
- 40402148.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP136,461.39
(exc. VAT)
PHP152,836.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,461.39 |
*price indicative
- RS Stock No.:
- 661-558
- Mfr. Part No.:
- 40402148.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 890mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 890mm | ||
Standards/Approvals No | ||
Width 650mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to offer robust storage solutions in a compact form. Perfect for workshops and professional environments, this cabinet features a heavy duty, reinforced steel housing that ensures durability and security for your tools and materials. Its five smooth running drawers are thoughtfully configured to provide both accessibility and generous capacity, while the resilient lino worktop serves as an ideal surface for additional workspace. With a sleek finish in RAL 7035 light grey and RAL 3004 crimson, this cabinet not only meets functional needs but also adds a modern touch to any setting, ensuring that your workspace remains organised and efficient.
Constructed with a heavy duty reinforced steel housing for ultimate durability
Equipped with five 100% extension drawers allowing easy access to stored items
Drawers include a locking mechanism to prevent accidental opening
Configured with a combination of drawer heights for versatile storage solutions
The worktop crafted from linoleum provides a practical and stylish workspace
Finished in a powder coat paint for enhanced durability against wear and tear
Features 125mm diameter castors for effortless mobility across various surfaces
Drawer load capacity of 50 kg ensures the cabinet can handle heavy tools and materials
