Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm

Subtotal (1 unit)*

PHP99,010.97

(exc. VAT)

PHP110,892.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP99,010.97

*price indicative

RS Stock No.:
661-525
Mfr. Part No.:
40013050.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Height

1.6m

Standards/Approvals

No

Width

1.05m

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions for industrial and commercial environments. With its heavy-duty reinforced steel housing and impressive total capacity of up to 1.5 tones, this cupboard ensures durability and reliability. Equipped with double perforated panel-lined doors, it allows for easy access while housing three adjustable galvanized steel shelves, each capable of supporting 100kg. Finished in an attractive combination of light grey and crimson red powder coat paint, this cupboard not only delivers in functionality but also enhances the aesthetic of any workspace. Its compact dimensions of 1050x525x1600mm make it suitable for various settings, ensuring efficient use of space while providing high-performance storage options.

Heavy-duty steel construction enhances durability and longevity

Up to 1.5 tones total capacity caters for diverse storage needs

Double perforated panel-lined doors facilitate easy access and visibility

Compact dimensions fit seamlessly into different work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy