Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm
- RS Stock No.:
- 661-514
- Mfr. Part No.:
- 40402146.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,043.57
(exc. VAT)
PHP151,248.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,043.57 |
*price indicative
- RS Stock No.:
- 661-514
- Mfr. Part No.:
- 40402146.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Depth | 650mm | |
| Height | 790mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 650mm | ||
Depth 650mm | ||
Height 790mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance your workspace by offering a blend of practicality and robust construction. Featuring a heavy duty, reinforced steel housing, this cabinet is equipped with five 100% extension drawers, each with a load capacity of 50kg, ensuring you have the storage you need for tools and equipment. The cabinet is finished in a durable powder coat, available in striking gentian blue, complemented by a light grey worktop. With its convenient push pull handle and smooth rolling 125mm diameter castors, relocating this versatile cabinet within your workspace is a breeze, making it an essential addition to any workshop or garage.
Heavy duty reinforced steel housing ensures durability
Five drawers provide ample storage for tools and supplies
Durable powder coat finish in gentian blue offers aesthetic appeal
Light grey lino worktop provides a spacious area for additional tasks
125mm diameter castors facilitate easy movement across your workspace
Push pull handle enhances mobility and ease of use
Compact dimensions perfectly fit in various work environments
