Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 650mm, 650 mm
- RS Stock No.:
- 661-500
- Mfr. Part No.:
- 40402147.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,881.84
(exc. VAT)
PHP144,347.66
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,881.84 |
*price indicative
- RS Stock No.:
- 661-500
- Mfr. Part No.:
- 40402147.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 890mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed for efficient workspace organisation and storage. This robust cabinet features a heavy duty, reinforced steel housing coupled with a multiplex worktop for versatile functionality. Boasting five fully extendable drawers, including three 100mm and two 150mm options, it ensures easy access to tools and supplies while catering to various storage needs. With a stylish light grey and gentian blue finish, it seamlessly blends into any professional environment. The cabinet's compact dimensions of 650x650x890mm make it an ideal solution for maximising space in your workshop or office. Its durable powder coated surface not only enhances aesthetics but also provides increased resistance to wear and tear, ensuring longevity.
Compact size maximises space efficiency in any work environment
Available in a stylish light grey and gentian blue colour scheme
Powder coated finish delivers enhanced resistance to scratches and dents
Smooth 125mm diameter castors facilitate easy mobility across the workspace
Innovative drawer blocking enhances safety by preventing accidental drawer opening
Thoughtful design meets the needs of professional trades and DIY enthusiasts alike
