Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-479
- Mfr. Part No.:
- 40022091.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP174,421.02
(exc. VAT)
PHP195,351.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP174,421.02 |
*price indicative
- RS Stock No.:
- 661-479
- Mfr. Part No.:
- 40022091.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is expertly designed to meet the storage needs of any workspace. Featuring a robust reinforced steel housing, the cupboard supports an impressive total capacity of up to 1.5 tonnes. Its design includes double, perfo panel-lined doors for easy access, while an adjustable galvanised steel shelf can hold up to 160 kg. The multiplex worktop serves either as a shelf or workspace, ideal for a range of activities. Finished in a stylish powder coat paint, available in both RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard combines functionality with modern aesthetics. With dimensions of 1300 mm in width, 650 mm in depth, and towering at 2000 mm in height, it offers ample storage for tools and materials, ensuring everything is kept orderly and within reach.
Heavy duty reinforced steel construction ensures long lasting durability
Double perfo panel lined doors provide straightforward access to stored items
Adjustable galvanised steel shelf holds up to 160 kg for versatile storage options
Multiplex worktop offers dual functionality as a shelf and workspace
Two drawers with 100% extension slides facilitate easy access to smaller items
Compact dimensions fit seamlessly into limited spaces while maximising storage potential
