Bott 2 Door, 9 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-230
- Mfr. Part No.:
- 40022093.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP286,561.33
(exc. VAT)
PHP320,948.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP286,561.33 |
*price indicative
- RS Stock No.:
- 661-230
- Mfr. Part No.:
- 40022093.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 9 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 9 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is an essential addition to any workspace, combining functionality with robust design. With a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. This cupboard features double, perfo panel lined reinforced doors and a multiplex worktop/shelf, making it ideal for organising tools and equipment efficiently. Its thoughtful design includes nine spacious drawers with 100% extension slides, allowing easy access to all your items, while the durable powder coat finish in light grey ensures it withstands the rigours of daily use. Measurements of 1300mm in width, 650mm in depth, and 2000mm in height provide ample storage space without sacrificing floor area.
Robust steel construction accommodates heavy equipment
Double reinforced doors enhance durability and safety
Multiplex worktop or shelf supports varied work tasks
Nine drawers with complete extension slides ensure full access
Drawers can hold up to 75kg catering to heavy tools
Finished in light grey powder coating for a professional look
Designed for long term use minimising maintenance needs
Compact dimensions optimise space whilst providing maximum storage
