Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-461
- Mfr. Part No.:
- 40022065.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP164,537.42
(exc. VAT)
PHP184,281.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP164,537.42 |
*price indicative
- RS Stock No.:
- 661-461
- Mfr. Part No.:
- 40022065.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard offers secure and organised storage, designed specifically for demanding work environments. With its robust steel housing and impressive total capacity of up to 1.5 tonnes, this cupboard easily accommodates heavy items while ensuring durability. The sleek double sliding doors provide easy access to four adjustable galvanised steel shelves, each capable of holding up to 160kg. Finished in a modern powder coat paint in a chic gentian blue and light grey, this cupboard doesnt just function well; it also enhances the aesthetics of your workspace. Offering a height of 2000mm and a width of 1300mm, it seamlessly fits into various settings while maintaining a professional appearance.
Constructed from heavy duty reinforced steel for superior durability
Features four adjustable galvanised steel shelves allowing for versatile storage options
Sliding door design optimises space and provides easy access to stored items
Finished in durable powder coat paint to resist wear and maintain a pristine look
Main colour in gentian blue with light grey accents offers a modern appearance
Perfectly tailored for combination with other cubio system components for a cohesive storage solution
