Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 661-452
- Mfr. Part No.:
- 40013010.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP64,887.03
(exc. VAT)
PHP72,673.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,887.03 |
*price indicative
- RS Stock No.:
- 661-452
- Mfr. Part No.:
- 40013010.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 800mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 800mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing provides a robust and versatile storage solution tailored for demanding environments. This heavy-duty unit boasts a reinforced steel construction, capable of supporting up to 1.5 tones, making it ideal for both industrial and workshop settings. Its double louvre panel lined doors not only enhance durability but also improve airflow, while the stylish powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey ensures a professional appearance. Measuring 1050mm in width, 525mm in depth, and 800mm in height, this cupboard is designed to maximize storage efficiency while fitting seamlessly into any workspace. Suitable for various applications, including as a workbench or equipment assembly point, the bott cubio cupboard expertly balances functionality with aesthetic appeal.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity of 1.5 tones supports heavy equipment and tools
Double louvre panel lined doors enhance ventilation and accessibility
Stylish powder-coated finish resists wear while providing a modern look
Available in attractive gentian blue and light grey color options to suit diverse interiors
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
