Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- RS Stock No.:
- 661-399
- Mfr. Part No.:
- 40031058.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP34,125.09
(exc. VAT)
PHP38,220.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP34,125.09 |
*price indicative
- RS Stock No.:
- 661-399
- Mfr. Part No.:
- 40031058.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Depth | 325mm | |
| Height | 700mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 650mm | ||
Depth 325mm | ||
Height 700mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed to offer robust and functional storage solutions for various environments. With a heavy duty, reinforced steel housing, it can accommodate a total capacity of up to 1 tonne, making it ideal for storing tools, equipment, and materials securely. The cupboard features double perfo panel lined and reinforced doors along with a perfo back panel, ensuring durability while allowing for efficient organisation of items. Finished in a sleek yet resilient powder coat in RAL 7035 light grey, it not only complements any workspace aesthetically but also provides a practical storage option. Measuring 650x325x700mm, this cupboard's compact design makes it suitable for both expansive workshops and smaller areas without compromising on capacity.
Heavy duty reinforced steel housing for enhanced durability
Double perfo panel lined doors facilitate organisation and accessibility
Sleek powder coated finish in RAL 7035 light grey ensures longevity and style
Compact dimensions of 650x325x700mm optimise space utilisation
Perfo back panel supports the organisation of tools and equipment
Ideal for workshops garages and industrial settings providing a versatile storage solution
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
