Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-321
- Mfr. Part No.:
- 40022066.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP229,959.23
(exc. VAT)
PHP257,554.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP229,959.23 |
*price indicative
- RS Stock No.:
- 661-321
- Mfr. Part No.:
- 40022066.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 2m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 2m | ||
Width 1.3m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is a robust storage solution designed to enhance the efficiency of any workspace. Featuring a heavy-duty, reinforced steel housing, this cupboard can support up to 1.5 tonnes of total capacity, making it perfect for storing tools, parts, or any items requiring secure organisation. The design includes double, louvre panel lined, reinforced doors for easy access and superior durability. Accompanied by an 18-piece Eurobox kit and six adjustable galvanised steel shelves, it allows for versatile configurations tailored to your specific storage needs. Finished in a subtle yet striking RAL 7035 light grey and RAL 3004 crimson red, this cupboard combines functionality with aesthetic appeal, measuring 1300mm wide, 650mm deep, and 2000mm high to fit seamlessly into your workspace.
Double louvre panel lined doors enhance access and durability
Includes an 18 piece Eurobox kit for organised storage
Features six adjustable galvanised steel shelves with a capacity of 100kg each
Powder coated finish in RAL 3004 crimson red and RAL 7035 light grey for durability and style
Designed for ease of use with reinforced doors
Suitable for a wide range of applications including tool and part storage
