Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 800 mm 80mm, 650 mm
- RS Stock No.:
- 661-298
- Mfr. Part No.:
- 40020021.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,233.99
(exc. VAT)
PHP108,902.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,233.99 |
*price indicative
- RS Stock No.:
- 661-298
- Mfr. Part No.:
- 40020021.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 800mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 800mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is expertly designed for robust organizational needs, delivering an impressive total capacity of up to 1.5 tones. Featuring a heavy-duty, reinforced steel construction, this cabinet provides reliable storage with full extension drawers, each specifically tailored for optimal functionality. With a stylish finish in durable powder coat paint, available in both light grey and anthracite grey, it seamlessly blends into any workspace. The thoughtful drawer configuration, with two spacious drawers boasting individual load capacities, enhances efficiency and ease of access, making it ideal for both commercial and industrial environments.
Constructed from high-quality sheet steel for maximum durability
Available in an appealing anthracite grey and light grey finish
Equipped with two drawers of varying heights for versatile storage
Each drawer supports a substantial load of 75 kg, ensuring reliable performance
Includes a cupboard section with double, perforated lined doors for easy access
