Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 80mm, 650 mm
- RS Stock No.:
- 661-213
- Mfr. Part No.:
- 40402057.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,274.74
(exc. VAT)
PHP164,947.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,274.74 |
*price indicative
- RS Stock No.:
- 661-213
- Mfr. Part No.:
- 40402057.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 885mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 885mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for efficient workspace organisation, boasting a robust construction that meets the demands of both industrial and commercial environments. With five spacious drawers and a top tray equipped with a mat, it effortlessly combines functionality and durability. Crafted from reinforced sheet steel, this cabinet provides reliable support for tools and supplies, making it an indispensable addition to any workshop or garage. The striking combination of gentian blue and light grey powder coated finishes not only enhances its aesthetic appeal but also ensures longevity against wear and tear. With dimensions of 800x650x885mm, this cabinet offers the perfect balance of size and practicality, making your workspace more organised and productive.
Includes a top tray with mat for added workspace convenience
The drawer configuration supports varied load capacities with 50kg per drawer
Fitted with 125mm diameter castors for seamless mobility across the workshop
Finished in high quality powder coat paint for a long lasting easy to clean surface
Drawer heights are designed to accommodate a variety of storage needs
Available in RAL 5010 gentian blue and RAL 7035 light grey to brighten up any workspace
