Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 1050mm, 525 mm
- RS Stock No.:
- 661-184
- Mfr. Part No.:
- 41006009.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP159,073.94
(exc. VAT)
PHP178,162.81
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP159,073.94 |
*price indicative
- RS Stock No.:
- 661-184
- Mfr. Part No.:
- 41006009.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 885mm | |
| Depth | 525mm | |
| Width | 1050mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 885mm | ||
Depth 525mm | ||
Width 1050mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and five drawers is designed for efficient storage and organisation in workshops and maintenance areas. Featuring a robust, reinforced steel housing with independent storage sections, this trolley provides reliable mobility with its 125mm diameter castors. Its spacious design includes 100% extension drawers that come with a blocking mechanism for safety, accommodating a variety of tools and equipment. The trolley is finished in a durable powder coat paint in a sophisticated gentian blue, complemented by a light grey secondary colour, ensuring it not only performs well but also adds a touch of elegance to your workspace. With dimensions of 1050mm in width, 525mm in depth, and 885mm in height, its perfectly sized for versatility and functionality.
Five fully extendable drawers for optimal storage convenience
Heavy-duty steel construction ensures durability and longevity
125mm castors allow for effortless mobility across various surfaces
Drawer load capacity of 50kg provides ample space for tools
Cupboard section with a perforated door for easy access and organisation
Galvanised steel shelf supports up to 100kg, maximising storage potential
Stylish powder-coated finish in RAL 5010 gentian blue offers protection and aesthetic appeal
