Bott 1 Door, 1 Drawer Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm
- RS Stock No.:
- 661-165
- Mfr. Part No.:
- 41002037.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,503.10
(exc. VAT)
PHP122,643.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,503.10 |
*price indicative
- RS Stock No.:
- 661-165
- Mfr. Part No.:
- 41002037.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 750mm | |
| Height | 840mm | |
| Width | 1.5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Wheeled No | ||
Material Steel | ||
Depth 750mm | ||
Height 840mm | ||
Width 1.5m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is an expertly designed workstation that seamlessly blends functionality with style. It features a robust steel channel framework and an integral storage system, emphasising both durability and organisation. The bench comes with a spacious 40mm multiplex wood worktop, providing ample space for various tasks while enhancing work efficiency. The integrated cabinet is fitted with a single drawer and a lined perfo panel, ensuring that tools and materials are neatly stored but easily accessible. This product is delivered fully assembled, offering convenience right out of the box. Finished in a sophisticated colour palette of light grey and crimson red, it not only serves practical purposes but also elevates the aesthetic of any workspace.
Constructed with heavy duty sheet steel for exceptional strength and longevity
Integrated storage units to optimise space and keep tools organised
Stylish finish in durable powder coat paint for added protection and appearance
Cabinet dimensions allow for versatile integration into various settings
Delivered fully assembled saving time and effort during setup
Unique perfo panel door design for enhanced access to stored items
