Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 661-058
- Mfr. Part No.:
- 16926773.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP96,829.53
(exc. VAT)
PHP108,449.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,829.53 |
*price indicative
- RS Stock No.:
- 661-058
- Mfr. Part No.:
- 16926773.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is designed for optimal organisation and storage in environments requiring durability and accessibility. Featuring a fully welded steel housing and a central vertical partition, this robust cupboard includes double ventilated doors that offer easy access to contents while promoting air circulation. With the addition of two adjustable galvanised steel shelves, capable of supporting up to 75kg U.D.L., this cupboard ensures that your work environment remains tidy and efficient. Its sleek powder coated finish in both anthracite grey and light grey not only enhances its aesthetic appeal but also ensures resilience against wear and tear. Measuring 1050mm in width, 550mm in depth, and 2000mm in height, it combines form with function, making it an ideal solution for workplaces requiring secure and practical storage.
Fully welded steel construction guarantees strength and stability
Double ventilated doors provide both accessibility and effective air circulation
Two adjustable galvanised steel shelves allow for custom storage configurations
Robust shelves accommodate loads up to 75kg U.D.L. which ensuring reliability for heavy items
Durable powder coated finish enhances visual appeal and protects against damage
Available in contemporary anthracite grey and light grey for a modern look
