Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-815
- Mfr. Part No.:
- 16926267.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP78,250.49
(exc. VAT)
PHP87,640.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,250.49 |
*price indicative
- RS Stock No.:
- 660-815
- Mfr. Part No.:
- 16926267.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed for robust storage in commercial and industrial settings. This fully welded steel cabinet features double, reinforced doors, ensuring optimum security for your valuable tools and equipment. With four adjustable galvanised steel shelves capable of holding up to 75kg each, this cupboard supports flexible organisation for various items. Its sleek finish in durable powder coat paint, available in RAL 7035 light grey and RAL 3004 crimson red, not only enhances aesthetic appeal but also ensures longevity against wear and tear. Built to accommodate a variety of storage needs, it comes with dimensions of 1050mm in width, 550mm in depth, and 2000mm in height, making it an ideal choice for any workspace that prioritises both functionality and style.
Constructed from durable sheet steel for enhanced strength and stability
Powder coated finish provides resistance against scratches and corrosion
Spacious design with four adjustable shelves allows for customised storage solutions
Double doors offer easy access to stored items while maintaining security
Robust shelving load capacity of 75kg meets various storage demands
Available in an appealing light grey and striking crimson red for versatility in any environment
Designed to optimise vertical space without compromising on accessibility
A perfect blend of practicality and aesthetic elegance for professional settings
