Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- RS Stock No.:
- 661-016
- Mfr. Part No.:
- 16926272.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,478.60
(exc. VAT)
PHP66,616.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,478.60 |
*price indicative
- RS Stock No.:
- 661-016
- Mfr. Part No.:
- 16926272.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 1m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is engineered for efficiency and durability, making it an ideal storage solution for any workplace. This robust unit features a fully welded steel housing, offering unmatched strength and stability. Designed with functionality in mind, it includes double window panel doors that provide easy access to contents while showcasing organisation. The adjustable height galvanised steel shelves, with a loading capacity of 75kg, are perfect for optimising space utilisation. Finished in an elegant powder coat in gentian blue and light grey, this cupboard not only serves a practical purpose but also enhances the overall aesthetics of your workspace, measuring 1050mm in width, 350mm in depth, and 1000mm in height.
Robust fully welded steel construction ensures long lasting performance
Double window panel doors allow for visibility and easy access to stored items
Adjustable height galvanised steel shelves maximise storage efficiency
Impressive shelf load capacity of 75kg supports heavy items safely
Stylish powder coat finishes in RAL 5010 gentian blue and RAL 7035 light grey complement any environment
Compact dimensions make it suitable for diverse spaces without compromising on storage
Product surface is powder coated for enhanced durability and resistance to wear
Designed for easy integration within various industry settings from workshops to retail
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
