Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- RS Stock No.:
- 660-974
- Mfr. Part No.:
- 16926507.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP138,783.55
(exc. VAT)
PHP155,437.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP138,783.55 |
*price indicative
- RS Stock No.:
- 660-974
- Mfr. Part No.:
- 16926507.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 8 | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 8 | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 2m | ||
Depth 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard is designed to optimise storage space while ensuring efficient organisation. Constructed from durable sheet steel and finished with a powder coated surface, this cupboard not only offers robust protection for your items but also features a stylish appearance. With dimensions of 1050mm in width, 350mm in depth, and towering at 2000mm in height, it provides ample room for up to 63 bott boxes across its 8 spacious shelves. Ideal for workshops and commercial settings, the verso bin cupboard allows you to neatly store and access your supplies while keeping your workspace tidy and professional. Available in various colour combinations, it fits seamlessly into any environment, enhancing both functionality and aesthetics.
Constructed from high quality sheet steel for exceptional durability
Powder coated finish offers resistance to wear and corrosion
Includes 8 shelves to accommodate up to 63 bott boxes efficiently
Compact dimensions enable placement in limited spaces while maximising storage
Plain door design provides easy access to items stored inside
Available in multiple colour options including light grey and anthracite grey
Customs tariff number 94032080 ensures easy international shipping
Ideal for workshop and commercial environments enhancing organisation and productivity
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
