Bott 2 Door, 2 Drawer Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 660-929
- Mfr. Part No.:
- 16927009.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,419.05
(exc. VAT)
PHP104,629.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,419.05 |
*price indicative
- RS Stock No.:
- 660-929
- Mfr. Part No.:
- 16927009.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 980mm | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 980mm | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer door cabinet is a robust and versatile storage solution designed to enhance workspace organisation. With its fully welded steel housing and a durable powder coated finish in RAL 7035 light grey, this cabinet balances strength with a sleek appearance. It features 100% extension drawers that come equipped with drawer blocking for added safety, ensuring easy access to tools and equipment. The cupboard section includes double reinforced doors along with a galvanised steel shelf, ready to handle a heavy load. Ideal for workshops or garages, this cabinets practicality is accentuated by its ease of mobility, powered by sturdy 125mm diameter castors.
Constructed from fully welded sheet steel for maximum durability
Features a powder coated surface that is scratch resistant and easy to clean
Utilises a push pull handle for effortless manoeuvrability
Includes two 100mm extension drawers each with a load capacity of 50kg
Boasts a 75kg load capacity shelf accommodating a variety of items
Equipped with reinforced doors that provide secure access to stored contents
Compact dimensions of 800mm in width 600mm in depth and 980mm in height make it suitable for limited spaces
Light grey colour complements various workspace designs while offering a professional look
