Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- RS Stock No.:
- 660-873
- Mfr. Part No.:
- 16926102.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP29,856.48
(exc. VAT)
PHP33,439.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,856.48 |
*price indicative
- RS Stock No.:
- 660-873
- Mfr. Part No.:
- 16926102.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Width | 80mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 350mm | ||
Width 80mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is an ideal storage solution designed for durability and functionality in various settings. Featuring a robust, fully welded steel housing and double reinforced doors, this cupboard ensures security and stability for your items. With a galvanised steel shelf capable of supporting loads up to 75kg, it offers ample storage space without compromising on strength. Finished in a sleek powder coat in RAL 7035 light grey, it not only complements modern interiors but also withstands the rigours of daily use. Perfect for workshops, offices, or any workspace requiring efficient organisation, this cupboard enhances both accessibility and aesthetics.
Robust fully welded steel housing provides strength and longevity
Double reinforced doors ensure secure storage for valuable items
One adjustable height galvanised steel shelf accommodates various storage needs
Can support a shelf load capacity of up to 75kg ideal for heavy items
Finished in durable powder coat paint for enhanced protection
Main and secondary colours in light grey create a contemporary appearance
Related links
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 800mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
