Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm
- RS Stock No.:
- 660-805
- Mfr. Part No.:
- 16926450.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,912.84
(exc. VAT)
PHP69,342.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,912.84 |
*price indicative
- RS Stock No.:
- 660-805
- Mfr. Part No.:
- 16926450.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Height | 1m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Height 1m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard is a robust storage solution designed for efficient organisation in professional spaces. With a fully welded steel housing, this cupboard features double, reinforced doors that ensure durability and security. It includes three adjustable, galvanised steel shelves able to hold a substantial load of up to 75 kg each, accommodating various storage needs. Finished in a durable powder coat paint available in stylish anthracite grey and light grey, this cupboard not only meets practical demands but also enhances the aesthetic of your workspace. Measuring 800x550x1000mm, it offers ample storage capacity without occupying excessive floor space, making it ideal for workshops, garages, or any environment requiring efficient and reliable storage.
Fully welded steel construction provides exceptional durability
Double reinforced doors ensure safety and security of stored items
Three adjustable galvanised steel shelves allow for flexible storage options
Shelf load capacity of 75 kg meets heavy duty storage requirements
Robust powder coat finish in RAL 7016 anthracite grey offers a modern look
Additional light grey option in RAL 7035 complements various decor styles
Designed for both commercial and industrial applications enhancing workspace efficiency
