Bott 2 Door Sheet Steel Cupboard 2000 mm 1300mm, 550 mm
- RS Stock No.:
- 660-609
- Mfr. Part No.:
- 16926671.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,076.67
(exc. VAT)
PHP110,965.87
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,076.67 |
*price indicative
- RS Stock No.:
- 660-609
- Mfr. Part No.:
- 16926671.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1300mm | |
| Height | 2000mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1300mm | ||
Height 2000mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution designed for efficient organisation in any workspace. Crafted with a fully welded steel housing, it features double sliding doors for easy access. This impressive cupboard houses four adjustable galvanised steel shelves, each capable of supporting up to 75kg, ensuring that it meets your heavy duty storage needs. Finished in a durable powder coat paint, it combines the striking colours of RAL 3004 crimson red and RAL 7035 light grey, making it not only functional but also aesthetically pleasing. With dimensions of 1300mm width, 550mm depth, and 2000mm height, this cupboard provides ample storage space, allowing you to maximise your workspace effectively.
Fully welded steel housing enhances durability and stability
Double sliding doors provide convenient access to stored items
Four adjustable galvanised steel shelves accommodate various storage needs
Shelves support up to 75kg which ensuring reliable heavy duty performance
Durable powder coat finish resists wear and tear for long lasting use
Attractive colour combination adds a professional look to any workspace
Generous dimensions optimise vertical storage without occupying excessive floor space
