Bott 2 Door Sheet Steel Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-369
- Mfr. Part No.:
- 16926783.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,740.74
(exc. VAT)
PHP131,869.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,740.74 |
*price indicative
- RS Stock No.:
- 660-369
- Mfr. Part No.:
- 16926783.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is a robust storage solution designed to optimize your workspace while ensuring the secure organization of tools and materials. Crafted from fully welded sheet steel, this cupboard features double ventilated doors, promoting air circulation and preventing moisture buildup. Its generous dimensions of 1300mm in width, 550mm in depth, and 2000mm in height provide ample storage capacity, accommodating 4 adjustable galvanized steel shelves with a load capacity of 75kg each. Finished in a stylish light grey powder coat, the cupboard marries functionality with aesthetics, making it a perfect fit for any professional environment. This cupboard is not just a storage unit; its a reliable companion that enhances your workspace efficiency.
Ideal for professional settings, including workshops and garages
Dimensions make it a space-efficient solution for various storage needs
Designed to keep your workspace tidy and organized
