Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm
- RS Stock No.:
- 660-577
- Mfr. Part No.:
- 16923201.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP91,264.93
(exc. VAT)
PHP102,216.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,264.93 |
*price indicative
- RS Stock No.:
- 660-577
- Mfr. Part No.:
- 16923201.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 600mm | |
| Width | 1.25m | |
| Standards/Approvals | No | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 600mm | ||
Width 1.25m | ||
Standards/Approvals No | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a drawer door cabinet is expertly designed to enhance organisational efficiency in any workspace. Featuring a robust steel channel framework, it combines strength and durability with functionality, catering to diverse storage needs. The integrated storage units are complemented by easy mobility thanks to 125mm diameter castors, allowing for effortless positioning. Delivered fully assembled, this cabinet boasts a spacious worktop made of multiplex wood and is finished in a resilient powder coat paint, offering both aesthetics and practicality. With optimal dimensions of 1250x600x830mm, it accommodates essential tools and materials while maintaining an orderly environment.
Robust steel channel framework ensures long lasting durability
Integrated storage units maximise orderliness and accessibility
125mm diameter castors provide excellent mobility across various surfaces
Delivered fully assembled for immediate use saving valuable setup time
Multiplex wood worktop offers a sturdy and reliable workspace
Durable powder coat finish not only enhances appearance but also withstands wear and tear
Includes 2 drawers with a generous load capacity of 75kg for effective organisation
Plain door design contributes to a clean professional look in any environment
Light grey and gentian blue colour scheme adds a stylish touch to your workspace
