Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- RS Stock No.:
- 660-505
- Mfr. Part No.:
- 16926411.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,859.53
(exc. VAT)
PHP109,602.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,859.53 |
*price indicative
- RS Stock No.:
- 660-505
- Mfr. Part No.:
- 16926411.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Auxilliary Compartment | |
| Number of Doors | 2 | |
| Number of Shelves | 14 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Auxilliary Compartment | ||
Number of Doors 2 | ||
Number of Shelves 14 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Height 2m | ||
Standards/Approvals No | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Compartment Cupboard is expertly designed to enhance organisation within any workspace. Crafted with a robust, fully welded steel housing, this cupboard ensures durability and security, featuring double, reinforced doors that provide easy access. Inside, it boasts 14 adjustable height galvanised steel shelves, each capable of supporting 75kg, making it ideal for a variety of storage needs. With 45 steel compartments measuring 235mm wide, 310mm deep, and 100mm high, its thoughtful configuration maximises storage efficiency. Finished in a stylish powder coat paint combining a light grey (RAL 7035) with a striking crimson red (RAL 3004), this cupboard not only serves a practical purpose but also adds a modern aesthetic to any environment. Perfect for workshop settings or industrial use, this cupboard stands 2000mm tall with overall dimensions of 800mm in width and 350mm in depth.
Robust fully welded steel housing ensures lasting durability
Double reinforced doors provide enhanced security and accessibility
14 adjustable galvanised steel shelves maximise storage versatility
Each shelf supports a load capacity of 75kg suitable for heavy items
Includes 45 steel compartments for organised storage of tools and supplies
Stylish powder coated finish resists wear while adding a contemporary look
Finished in a sophisticated light grey and crimson red combination
Stand alone design fits seamlessly in various workplace settings
Compartment sizes tailored for efficient item categorisation
Ideal for both commercial and industrial environments enhancing workspace organisation
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door 350 mm
