Bott, 9 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 660-467
- Mfr. Part No.:
- 16923233.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP160,087.99
(exc. VAT)
PHP179,298.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,087.99 |
*price indicative
- RS Stock No.:
- 660-467
- Mfr. Part No.:
- 16923233.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 2m | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 2m | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a three drawer cabinet is designed to efficiently organise your workspace while providing easy mobility. Its robust steel channel framework ensures stability and durability, making it ideal for various settings. This versatile cabinet features a large beech multiplex wood worktop that can accommodate different tasks, while 125mm diameter castors allow for smooth movement across floors. Delivered fully assembled, this product is ready for immediate use, ensuring you can maximise your efficiency without delay.
Constructed with a resilient sheet steel body for enhanced longevity
Finished in durable powder coated paint in a striking RAL 3004 crimson red and RAL 7035 light grey
Comprises nine drawers catering to various storage needs each equipped with 100% extension slides for easy access
Designed to support a hefty load of up to 75kg per drawer which ensuring reliability even with heavy tools and equipment
The cabinets dimensions provide ample storage without compromising on space ideal for both personal and professional environments
Drawer heights are thoughtfully varied to accommodate items of different sizes increasing storage versatility
Delivered fully assembled eliminating the need for complicated setup and providing instant utility
