Bott, 9 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 660-427
- Mfr. Part No.:
- 16923233.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP160,087.99
(exc. VAT)
PHP179,298.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP160,087.99 |
*price indicative
- RS Stock No.:
- 660-427
- Mfr. Part No.:
- 16923233.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 2m | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 2m | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with 3 drawer cabinet is expertly crafted for optimal functionality and efficient workspace organisation. Featuring a robust steel channel framework and a multipurpose wood worktop, this storage solution is designed to withstand the demands of a busy workspace. With 125mm diameter castors, it ensures smooth mobility and ease of relocation as needed. Finished in a striking gentian blue with a durable powder coated surface, this cabinet seamlessly blends aesthetics with utility while providing ample storage. Delivered fully assembled, it is ready to support your productivity right out of the box, making it an essential addition to any workshop or professional environment.
Constructed with a resilient sheet steel framework for long lasting durability
Equipped with an extensive drawer configuration accommodating various storage needs
Drawers feature 100% extension slides promoting easy access and maximum usability
Robust drawer load capacity of 75kg supports heavy items ideal for a range of workshop tools
Stylish finish in RAL 5010 gentian blue adds a professional touch to any setting
The 30mm multiplex wood worktop provides a sturdy surface for versatile applications
Mobile storage design is complemented by 125mm diameter castors for effortless movement
Delivered fully assembled which ensuring immediate use without needing additional setup
