Bott 2 Door Sheet Steel Cupboard 900 mm 1.3m, 550 mm
- RS Stock No.:
- 660-396
- Mfr. Part No.:
- 16926781.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP79,159.11
(exc. VAT)
PHP88,658.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,159.11 |
*price indicative
- RS Stock No.:
- 660-396
- Mfr. Part No.:
- 16926781.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust and reliable storage solution, designed to meet the demands of both commercial and industrial environments. Featuring a fully welded steel housing, this cupboard showcases double ventilated doors that provide easy access while allowing for proper airflow. It is equipped with two adjustable galvanised steel shelves, each capable of supporting up to 75kg, ensuring your items are securely stored. Finished in a light grey powder coat for durability, it's not just practical but also complementing any workspace. Measuring 1300mm in width, 550mm in depth, and 900mm in height, it fits seamlessly into various settings while maintaining a sleek appearance. Ideal for workshops, warehouses, or garages, this cupboard brings structure and order to your storage needs.
Constructed from robust sheet steel for extended durability
Finished in powder coat paint for a sleek professional look
Ventilated double doors promote air circulation and accessibility
Includes two adjustable height galvanised steel shelves
Supports a substantial shelf load capacity of 75kg
Light grey finish in RAL 7035 complements various environments
Designed with fully welded housing for enhanced strength
Compact dimensions suit a wide range of spaces
Ideal for storing tools equipment or other essentials
