Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 550 mm
- RS Stock No.:
- 660-384
- Mfr. Part No.:
- 16926762.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP52,961.68
(exc. VAT)
PHP59,317.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,961.68 |
*price indicative
- RS Stock No.:
- 660-384
- Mfr. Part No.:
- 16926762.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1050mm | |
| Height | 1000mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1050mm | ||
Height 1000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is expertly designed for both functionality and aesthetics, making it an essential choice for any workspace. Crafted from robust, fully welded sheet steel, this cupboard offers a solid structure complemented by its double, ventilated doors. Featuring two adjustable galvanised steel shelves with a load capacity of 75 kg each, it ensures ample storage for your tools and materials. The durable powder coated finish, available in a sophisticated light grey (RAL 7035) and anthracite grey (RAL 7016), not only enhances its visual appeal but also provides lasting protection against wear. With its dimensions of 1050x550x1000 mm, this cupboard is a space efficient solution, optimally designed for practicality without sacrificing style.
Robust steel construction ensures durability and longevity
Ventilated double doors promote air circulation protecting stored items
Adjustable shelves adapt to various storage needs
Powder coated finish adds both aesthetic value and corrosion resistance
Compact dimensions make it suitable for tight spaces enhancing usability
Supports a substantial load capacity of 75 kg per shelf ideal for heavy tools
Available in stylish RAL colours for a modern and professional appearance
