Bott 2 Door, 8 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-379
- Mfr. Part No.:
- 16926557.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,827.01
(exc. VAT)
PHP133,086.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,827.01 |
*price indicative
- RS Stock No.:
- 660-379
- Mfr. Part No.:
- 16926557.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is a versatile storage solution designed for efficiency in any workspace. This robust cupboard features a fully welded steel housing with a central vertical partition, making it perfect for organised storage of tools and materials. It includes double reinforced doors that open to reveal 2 adjustable galvanised steel shelves, each capable of supporting up to 75kg. Additionally, the cupboard comes with 8 drawers varying in height, ensuring that you can accommodate items of different sizes while keeping everything neatly stored away. Finished in a durable powder coat paint, available in light grey and anthracite grey, this cupboard not only offers functionality but also a modern aesthetic that complements any environment.
Constructed from fully welded sheet steel for durability and strength
Features 2 adjustable height galvanised steel shelves for versatile storage
Equipped with 8 drawers that include various heights to accommodate diverse items
Each drawer has a load capacity of 75kg which ensuring reliable support for heavy tools
Finished in high quality powder coat paint providing a long lasting and attractive look
Available in two elegant colours: RAL 7035 light grey and RAL 7016 anthracite grey
The central vertical partition enhances storage organisation within the cupboard
Reinforced doors ensure secure access while promoting longevity of usage
