Bott 1 Door, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm

Subtotal (1 unit)*

PHP98,593.05

(exc. VAT)

PHP110,424.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP98,593.05

*price indicative

RS Stock No.:
660-376
Mfr. Part No.:
16923203.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Doors

1

Number of Drawers

3

Wheeled

Yes

Material

Steel

Width

1.25m

Standards/Approvals

No

Height

830mm

Depth

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench with three drawer cabinet combines functionality and style, ideal for a range of settings from workshops to storage areas. This robust unit features a steel channel framework for enhanced durability and stability, complemented by integrated storage units and smooth rolling 125mm diameter castors for effortless mobility. The worktop, crafted from 30mm multiplex wood, is delivered fully assembled, saving you time and effort. With dimensions measuring 1250x600x830mm, this cabinet provides ample storage without compromising on space, making it an essential addition to any workspace.

Durable powder coated finish in striking crimson red and light grey for a modern appearance

Integrated storage units designed to accommodate various tools and supplies efficiently

Three drawers with 100% extension slides supporting a maximum load capacity of 75kg for reliable performance

Drawer heights of 125mm and 175mm cater to diverse storage needs

Robust 30mm multiplex wood worktop suitable for various tasks and activities

Compact dimensions ensure it fits seamlessly into your workspace without taking up excess room

Easy mobility with 125mm diameter castors allowing for effortless reconfiguration of your workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy