Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 800mm, 550 mm
- RS Stock No.:
- 660-360
- Mfr. Part No.:
- 16926742.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,969.46
(exc. VAT)
PHP49,245.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,969.46 |
*price indicative
- RS Stock No.:
- 660-360
- Mfr. Part No.:
- 16926742.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Height | 1m | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Height 1m | ||
Width 800mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 1000mm Height - 16926742.16
This cupboard is a floor-standing storage unit designed to provide organised, secure storage in workshop and industrial settings. Constructed from steel plate with a light grey finish, it offers a practical solution for storing tools, consumables and parts on two internal shelves behind a pair of lockable doors. The footprint and upright form suit locations where durable, fixed storage is required.
Features and Benefits:
• Two internal shelves maximise organised component segregation
• Double-door access allows convenient inventory retrieval
• Lockable doors provide controlled access to stored items
• Steel plate construction resists impact in workshop environments
• Floor-standing design ensures stable, non-mobile storage
• Double-door access allows convenient inventory retrieval
• Lockable doors provide controlled access to stored items
• Steel plate construction resists impact in workshop environments
• Floor-standing design ensures stable, non-mobile storage
Applications
• Suitable for storing hand tools and consumables in workshops
• Ideal for trade vans' workshop areas requiring fixed storage
• Used for parts storage in maintenance and service rooms
• Can be used for garage-based equipment organisation
• Ideal for trade vans' workshop areas requiring fixed storage
• Used for parts storage in maintenance and service rooms
• Can be used for garage-based equipment organisation
How deep is the storage capacity and how does that affect shelving arrangement?
The unit has a 550mm depth, allowing accommodation of boxes and tools arranged front-to-back on the two shelves for straightforward access.
What are the overall height and width for planning installation?
The vertical height is 1000mm and the lateral width is 800mm, enabling straightforward placement against walls or within runs of cabinets.
Is the unit designed to be moved frequently around a workplace?
No, it is a floor-standing design without wheels, intended for fixed positioning rather than regular relocation.
What locking capability does it provide for site security?
It features a lockable mechanism on the two doors to restrict access to stored contents.
