Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm
- RS Stock No.:
- 660-297
- Mfr. Part No.:
- 16927055.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,211.09
(exc. VAT)
PHP130,156.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,211.09 |
*price indicative
- RS Stock No.:
- 660-297
- Mfr. Part No.:
- 16927055.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 965mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 965mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile drawer cabinet combines exceptional storage capacity with a sleek, durable design for versatile organization. Ideal for workshops and commercial environments, this cabinet features a fully welded steel housing that ensures robustness and longevity. Its six spacious drawers, which include both 100mm and 125mm heights, allow for efficient storage of tools and supplies. The top tray with mat provides a convenient workspace, while the 125mm castors enable easy mobility. Finished in a resilient light grey powder coat, this cabinet not only looks professional but also withstands the rigors of daily use.
Finished in durable powder coat paint for a professional appearance
Load capacity of each drawer is 50kg, accommodating heavy items
Comes with a sleek light grey colours that complements any workspace
