Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- RS Stock No.:
- 660-239
- Mfr. Part No.:
- 16926074.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,836.20
(exc. VAT)
PHP43,496.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,836.20 |
*price indicative
- RS Stock No.:
- 660-239
- Mfr. Part No.:
- 16926074.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is a thoughtfully designed storage solution that combines robust construction with practical functionality. Ideal for both industrial and commercial environments, this cupboard features a fully welded steel housing and a window panel door, ensuring a reliable yet stylish way to store tools or equipment. The inclusion of two adjustable galvanized steel shelves allows for flexible usage, accommodating various items while supporting a load capacity of 75kg U.D.L. Finished in durable powder coat paint in light grey and anthracite grey, this cupboard is not only aesthetically pleasing but also built to withstand the rigors of daily use. Its compact dimensions of 525x550x800mm make it suitable for tight spaces without sacrificing storage capacity.
Compact dimensions make it ideal for space-constrained areas
Supports a substantial load capacity of 75kg, catering to various storage needs
Manufactured in the UK, reflecting high-quality standards
Related links
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- Arduino Uno Rev 3 SMD
