Bott, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm
- RS Stock No.:
- 660-180
- Mfr. Part No.:
- 16923212.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,105.26
(exc. VAT)
PHP113,237.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,105.26 |
*price indicative
- RS Stock No.:
- 660-180
- Mfr. Part No.:
- 16923212.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.5m | |
| Depth | 600mm | |
| Height | 830mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.5m | ||
Depth 600mm | ||
Height 830mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a three drawer cabinet serves as a reliable and versatile solution for organising workspaces. Constructed with a robust steel channel framework, this open cupboard design is enhanced with integrated storage units and features durable 125mm diameter castors for easy mobility. The generous 30mm multiplex wood worktop provides ample workspace, while the pre assembled unit, measuring 1500x600x830mm, ensures immediate usability. Finished in a sleek light grey powder coat, this mobile storage bench not only adds functionality but also exudes a professional aesthetic.
Robust steel channel framework supports heavy duty use
Equipped with 125mm castors for effortless movement
Spacious 30mm multiplex wood worktop ideal for various applications
Three drawers with a combined load capacity of 75kg which ensuring efficient organisation
100% extension slides for easy access to drawer contents
One adjustable height galvanised steel shelf for customisable storage
Durably finished in RAL 7035 light grey for a contemporary look
Fully assembled upon delivery saving time on setup
