Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 350 mm

Subtotal (1 unit)*

PHP67,760.62

(exc. VAT)

PHP75,891.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP67,760.62

*price indicative

RS Stock No.:
660-123
Mfr. Part No.:
16926073.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

4

Wheeled

No

Material

Sheet Steel

Width

525mm

Standards/Approvals

No

Depth

350mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard combines functionality and security in a robust design, making it an ideal solution for organising tools and equipment in any workspace. Crafted with a fully welded steel housing, this storage unit is not only strong but also features a window panel door, allowing for easy visibility of contents while ensuring that items are securely stored. Its four adjustable galvanised steel shelves are capable of supporting substantial loads, with a maximum capacity of 75kg U.D.L. Finished in a durable powder coat in both RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard seamlessly blends practicality with aesthetic appeal, making it a stylish addition to any industrial setting.

Robust fully welded steel housing ensures durability and longevity

Window panel door allows for quick and easy visibility of stored items

Four adjustable galvanised steel shelves provide versatile storage options

Shelf load capacity of 75kg U.D.L. accommodates heavy equipment

Finished in durable powder coat to resist wear and corrosion

Related links