Bott 2 Door Sheet Steel Cupboard 900 mm 1300mm, 550 mm
- RS Stock No.:
- 660-111
- Mfr. Part No.:
- 16926631.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP71,098.08
(exc. VAT)
PHP79,629.85
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,098.08 |
*price indicative
- RS Stock No.:
- 660-111
- Mfr. Part No.:
- 16926631.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1300mm | |
| Height | 900mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1300mm | ||
Height 900mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed for optimal storage and organisation in both professional and personal settings. This robust, fully welded steel housing ensures durability, paired with double, reinforced doors that facilitate easy access to the contents within. Featuring two adjustable height, galvanised steel shelves, it can support a shelf load capacity of 75kg, making it ideal for heavy items. The cupboards sleek finish in durable powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, adds a contemporary touch to any workspace. With dimensions of 1300mm in width, 550mm in depth, and 900mm in height, its compact enough to fit in various areas while still providing ample storage.
Constructed with a fully welded steel housing for enhanced stability
Double reinforced doors allow for easy access and secure storage
Two adjustable galvanised steel shelves provide customizable storage solutions
Can accommodate a maximum load of 75kg per shelf which ensuring strength for heavy items
Available in modern and attractive powder coat finishes: light grey and anthracite grey
Compact dimensions enable placement in tight spaces without sacrificing storage capacity
Ideal for various environments including workshops garages and offices
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1300mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1300mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1300mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1300mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
