Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 350 mm
- RS Stock No.:
- 660-104
- Mfr. Part No.:
- 16926072.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,944.06
(exc. VAT)
PHP43,617.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,944.06 |
*price indicative
- RS Stock No.:
- 660-104
- Mfr. Part No.:
- 16926072.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Width | 525mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 350mm | ||
Width 525mm | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is designed to offer durability and versatility in any workspace. Sporting a fully welded steel housing, this cupboard is not only robust but also features a sleek window panel door, allowing for easy visibility of stored items. With two adjustable galvanised steel shelves that can hold up to 75kg, it caters to various storage needs while efficiently using space. The attractive powder coat finish, available in light grey and crimson red, ensures it fits seamlessly into your environment. Measuring 525mm in width, 350mm in depth, and 1000mm in height, this cupboard combines practicality and aesthetics, making it an ideal solution for both commercial and industrial settings.
Sturdy fully welded steel construction ensures long lasting durability
Equipped with a window panel door for easy access and visibility
Features two adjustable shelves allowing for flexible storage options
Each shelf is rated for a capacity of 75kg accommodating heavy tools and equipment
Finished with durable powder coat paint for a strong and attractive surface
Available in a stylish RAL 3004 crimson red and RAL 7035 light grey
Related links
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 350 mm
- Bott 1 Door 350 mm
