Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 1.3m, 550 mm
- RS Stock No.:
- 659-967
- Mfr. Part No.:
- 16926660.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP68,713.15
(exc. VAT)
PHP76,958.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,713.15 |
*price indicative
- RS Stock No.:
- 659-967
- Mfr. Part No.:
- 16926660.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 800mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, Light Grey - 16926660.16
This cupboard is a floor-standing storage unit designed for secure, organised storage in industrial and commercial settings. Constructed from steel plate and finished in light grey, it provides lockable, enclosed storage with two doors and two internal shelves to separate and protect items. The unit sits on a stable base and is intended for static placement rather than frequent relocation.
Features and Benefits:
• Lockable doors provide controlled access and asset security
• Two internal shelves enable organised item separation
• Steel plate construction offers durable load-bearing capacity
• Two-door configuration allows wide access to contents
• Floor-standing design ensures stable, fixed positioning
• Two internal shelves enable organised item separation
• Steel plate construction offers durable load-bearing capacity
• Two-door configuration allows wide access to contents
• Floor-standing design ensures stable, fixed positioning
Applications
• Suitable for storing tools and consumables in workshops
• Useful for equipment storage in commercial facilities
• Employed in garages for orderly parts and tool keeping
• Used with heavy items that require stable ground support
• Useful for equipment storage in commercial facilities
• Employed in garages for orderly parts and tool keeping
• Used with heavy items that require stable ground support
Does the unit include wheels for mobility?
No, it is manufactured without castors and is intended for static installation.
What is the external height relative to typical workspace shelving?
The overall height measures 800mm, allowing placement under taller racking or workbenches.
How deep is the cupboard and what does that mean for storage capacity?
The depth is 550mm, providing sufficient room for medium-sized toolboxes and stacked components.
How wide is the storage aperture for loading bulky items?
The overall width is 1300mm which permits loading across a broad internal span.
