Bott, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1500mm, 600 mm
- RS Stock No.:
- 659-938
- Mfr. Part No.:
- 16923214.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP106,231.23
(exc. VAT)
PHP118,978.98
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,231.23 |
*price indicative
- RS Stock No.:
- 659-938
- Mfr. Part No.:
- 16923214.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Height | 830mm | |
| Standards/Approvals | No | |
| Width | 1500mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 600mm | ||
Height 830mm | ||
Standards/Approvals No | ||
Width 1500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile storage bench is expertly designed for efficient organization in any workshop or storage space. With a robust steel channel framework and a comprehensive set of storage units, this bench ensures that tools and materials are easily accessible yet securely stored. Its spacious worktop, crafted from 30mm multiplex wood, offers durability and functionality for various tasks. Delivered fully assembled, the storage bench combines convenience with practicality, featuring castors for mobility and stability. This product is ideal for those seeking reliable storage solutions without compromising on quality or aesthetics.
Delivered fully assembled, allowing for immediate use upon arrival
Main colours options include RAL 3004 crimson red, ensuring visibility and style
Secondary colours in RAL 7035 light grey complements the primary colours, enhancing workplace charm
