Bott, 6 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm
- RS Stock No.:
- 659-899
- Mfr. Part No.:
- 16923204.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP119,829.99
(exc. VAT)
PHP134,209.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,829.99 |
*price indicative
- RS Stock No.:
- 659-899
- Mfr. Part No.:
- 16923204.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 830mm | |
| Standards/Approvals | No | |
| Width | 1.25m | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Steel | ||
Height 830mm | ||
Standards/Approvals No | ||
Width 1.25m | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile storage bench with a 3-drawer cabinet combines efficient organization with robust construction for any workspace. Designed for seamless mobility, it features a sturdy steel channel framework equipped with 125mm diameter castors, allowing you to position it effortlessly wherever you need it. The substantial 30mm multiplex wood worktop offers a durable surface for various tasks, while the cabinet comes fully assembled for immediate use. With a well-thought-out drawer configuration that includes multiple heights and 100% extension slides, this cabinet enhances accessibility and optimizes storage for tools and supplies, ensuring your workspace remains tidy and functional.
Stylish powder-coated finish in gentian blue and light grey enhances aesthetic appeal
User-friendly drawer load capacity of 75kg ensures versatile usage
Compact dimensions fit seamlessly into various workspace environments
