Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 350 mm
- RS Stock No.:
- 659-885
- Mfr. Part No.:
- 16926713.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP49,918.62
(exc. VAT)
PHP55,908.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,918.62 |
*price indicative
- RS Stock No.:
- 659-885
- Mfr. Part No.:
- 16926713.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Height | 2m | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Height 2m | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 2000mm Height - 16926713.16
This cupboard is a tall, floor-standing storage unit designed for secure organisation in industrial and workshop environments. Constructed from steel plate and finished in light grey, it provides a compact vertical solution for storing tools and components while maintaining a controlled footprint.
Features and Benefits:
• Lockable single door enhances security for stored items
• Four internal shelves permit orderly separation of contents
• Steel construction delivers load-bearing endurance for heavy items
• Floor-mounted design ensures stable fixed-position installation
• Non-wheeled base prevents unintended movement during use
• Four internal shelves permit orderly separation of contents
• Steel construction delivers load-bearing endurance for heavy items
• Floor-mounted design ensures stable fixed-position installation
• Non-wheeled base prevents unintended movement during use
Applications
• Suitable for workshop tool storage and small parts organisation
• Ideal for garage environments requiring robust metal storage
• Used for secure storage of maintenance and service equipment
• Can be used in industrial stores with constrained floor area
• Used with shelving labels for parts identification and access control
• Ideal for garage environments requiring robust metal storage
• Used for secure storage of maintenance and service equipment
• Can be used in industrial stores with constrained floor area
• Used with shelving labels for parts identification and access control
How many shelves are provided and can they be adjusted?
It includes four fixed shelves arranged to divide vertical space for organised storage.
Is the cupboard suitable for mobile use around a site?
The unit is not fitted with wheels and is intended for stationary floor placement.
What colour finish is applied and how does it affect visibility?
A light grey finish is used to provide a neutral, low-glare surface suited to workshop lighting.
What materials are used in the cabinet body and door?
The cabinet is fabricated from steel plate to provide structural stiffness and impact resistance.
